
Manufacturer Part #
MTSMC-G-F4-IP-ED.R1-S
SocketModem Quad Band GPRS/Universal IP 85.6 kbps 5 V Embedded Cellular Modem
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 85.6kbps |
Interface: | Serial |
Supply Voltage: | 5V |
Output Current-Max: | 1.4A |
Certified: | Yes |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$136.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box