text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-MNA1.R2-SP

LTE Cat M1 Embedded Cellular Modem/Serial w/GNSS (ATT/Verizon) (1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
MultiTech MTSMC-MNA1.R2-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: Serial
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 3.3V to 5V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$92.46
USD
Quantity
Web Price
1
$92.46
3
$91.32
10
$90.09
20
$89.38
40+
$88.06
Product Variant Information section