text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-433-LR

LR Series 433 Mhz 3.6 V 7 mA 10 kbps SMT RF Receiver Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity RXM-433-LR - Technical Attributes
Attributes Table
Data Rate: 10kbps
Supply Voltage: 2.7V to 3.6V
Output Current-Max: 7mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$1,629.00
USD
Quantity
Unit Price
25
$16.29
200+
$16.14