text.skipToContent text.skipToNavigation

Manufacturer Part #

SC012-010

E12 SNAPconnect Gateway - North America Includes E12 SNAPconnect Gateway

Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: USB
Supply Voltage: 7V to 36V
Certified: Yes
Range: 4.83km
Frequency Range: 2.4GHz
Operating Temp Range: -40°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,034.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10+
$303.41
Product Variant Information section