text.skipToContent text.skipToNavigation

Manufacturer Part #

SN220-001

2.4 GHz SNAPstick 220 USB Module

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Interface: USB
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$92.02
USD
Quantity
Web Price
1
$92.02
3
$85.27
5
$82.31
15
$76.27
25+
$73.62