

Manufacturer Part #
3006628
NTAG213 Midas+ Wet Inlay, 13,5 x 21 mm / 0.53 x 0.83 in
Product Specification Section
SMARTRAC 3006628 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMARTRAC 3006628 - Technical Attributes
Attributes Table
Frequency Range: | 13.56MHz |
Operating Temp Range: | -25°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
100000 per Roll