text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA3018,115

BGA3018 Series 8 V 1 GHz 18 dB Surface Mount MMIC Wideband Amplifier - SOT-89-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 75mA
Supply Voltage: 5V to 8V
Gain: 18dB
Noise Figure: 2.5dB
Frequency Range: 1GHz to 5MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Web Price
1,000
$1.08
2,000+
$0.86
Product Variant Information section