text.skipToContent text.skipToNavigation

Manufacturer Part #

HT2MOA4S20/E/3/RJ

HT2x Series 6.5 V Read/Write Surface Mount RFID - SOT-500-2

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP HT2MOA4S20/E/3/RJ - Technical Attributes
Attributes Table
Type: Read/Write
Supply Voltage: -0.5V to +6.5V
Frequency Range: 125kHz
Operating Temp Range: -55°C to +140°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOT-500-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
17500
Multiple Of:
1
Total
$18,200.00
USD
Quantity
Web Price
1
$1.18
40
$1.15
150
$1.12
400
$1.09
1,500+
$1.04
Product Variant Information section