text.skipToContent text.skipToNavigation

Manufacturer Part #

HTSH5601ETK,118

HTSICH56 Series 125 kHz 256 bit Read/Write Surface Mount RFID - HVSON-2

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Frequency Range: 100kHz to 150kHz
Operating Temp Range: -25°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  HVSON-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Web Price
3,000
$0.275
6,000
$0.265
9,000+
$0.25
Product Variant Information section