text.skipToContent text.skipToNavigation

Manufacturer Part #

MF3MOD8101DA8/05,1

NFC/RFID Tags Transponders MF3MOD8101DA8/05

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
NXP MF3MOD8101DA8/05,1 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Power Dissipation: 200mW
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,663
USA:
29,663
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
29663
Multiple Of:
29663
Total
$56,952.96
USD
Quantity
Web Price
29,663+
$1.92
Product Variant Information section