text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC52202HN1,151

MFRC522 Series 3.3 V 13.56 MHz Standard MIFARE Reader Solution - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NXP MFRC52202HN1,151 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 50mm
Supply Current: 7mA
Supply Voltage: 2.5V to 3.6V
Power Dissipation: 0.2W
Operating Temp Range: -25°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,960
Germany (Online Only):
1,960
3,430
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,857.10
USD
Quantity
Web Price
490
$3.79
980+
$3.69
Product Variant Information section