text.skipToContent text.skipToNavigation

Manufacturer Part #

MMG3014NT1

5 V 4 GHz 19.5 dB Surface Mount Broadband High Linearity Amplifier - SOT-89

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 135mA
Supply Voltage: 5V
Gain: 19.5dB
Noise Figure: 5.7dB
Frequency Range: 4GHz
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$6,060.00
USD
Quantity
Web Price
1,000+
$2.02
Product Variant Information section