text.skipToContent text.skipToNavigation

Manufacturer Part #

MN63Y1212-E1

MN63Y1212 Series 1.7 - 3.6 V 13.56 MHz RFID with Built-in 4 kb FeRAM - SON-8

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 12mA
Supply Voltage: 1.7V to 3.6V
Package Style:  SON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$4,825.00
USD
Quantity
Web Price
5,000+
$0.965
Product Variant Information section