text.skipToContent text.skipToNavigation

Manufacturer Part #

MW7IC915NT1

RF LDMOS 728-960 MHz 28 V SMT Wideband Integrated Power Amplifier - PQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 28V
Gain: 38dB
Frequency Range: 728MHz to 960MHz
Operating Temp Range: 150°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  PQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$21,600.00
USD
Quantity
Web Price
1,000+
$21.60
Product Variant Information section