text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5120A0HN1/C1,157

PN512 Series 3.6 V 27.12 MHz Read/Write Surface Mount RFID - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 27.12MHz
Range: 50mm
Supply Current: 9mA
Supply Voltage: 2.5V to 3.6V
Frequency Range: 13.56MHz
Power Dissipation: 200mW
Operating Temp Range: -30°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Dimension: 5.1 x 5.1 x 0.95 mm
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
490
Multiple Of:
490
Total
$1,465.10
USD
Quantity
Web Price
490+
$2.99
Product Variant Information section