text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5180A0HN/C1,518

2.7 - 5.5 V 13.56 MHz NFC High-power NFC Frontend - HVQFN- 40 Reel

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 20mA
Supply Voltage: 2.7V to 5.5V
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$19,440.00
USD
Quantity
Web Price
1+
$4.86
Product Variant Information section