text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7120A0EV/C10801Y

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Voltage: 1.65V to 1.95V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$15,720.00
USD
Quantity
Web Price
4,000+
$3.93
Product Variant Information section