text.skipToContent text.skipToNavigation

Manufacturer Part #

SL2S2102FTB,115

SL2S2102 Series 13.56 MHz 1024 bit EEPROM Memory ICODE SLIX IC - XSON-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
NXP SL2S2102FTB,115 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 1.5m
Supply Current: 30mA
Supply Voltage: 1.5V to 1.7V
Frequency Range: 13.553MHz to 13.567MHz
Power Dissipation: 125mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Web Price
5,000
$0.22
10,000
$0.215
15,000
$0.21
20,000
$0.21
25,000+
$0.205
Product Variant Information section