text.skipToContent text.skipToNavigation

Manufacturer Part #

SL3S1204FTB0/1X

SL3S1204 Series 960 MHz -21 dBm Surface Mount Smart Label UCODE 7 - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 960MHz
Sensitivity: -21dBm
Frequency Range: 860MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$1,220.00
USD
Quantity
Web Price
5,000
$0.15
10,000
$0.122
15,000
$0.121
20,000+
$0.12
Product Variant Information section