
Manufacturer Part #
ST25DV02K-W2R8S3
ST25DV02K Series 13.56 MHz 2 kbit EEPROM Memory NFC/RFID Tag IC - SOIC-8
Product Specification Section
STMicroelectronics ST25DV02K-W2R8S3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25DV02K-W2R8S3 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56Hz |
Supply Current: | 360µA to 380µA |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Quantity
Web Price
2,500
$0.61
5,000
$0.595
7,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount