text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04K-IER6C3

ST25DV04K Series 5.5 V 13.56 MHz Dynamic NFC/RFID Tag IC - UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.655
100
$0.64
500
$0.60
1,500+
$0.575