
Manufacturer Part #
ST25DV04K-IER6T3
ST25DV Series 5.5 V 1000 kHz 4-kbit Read/Write Surface Mount RFID - TSSOP-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 1000kHz |
Supply Current: | 600µA |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Dimension: | 4.5 x 3.1 x 1.05 mm |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
659
USA:
659
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.76
50
$0.65
100
$0.635
500
$0.595
1,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount