text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64K-IER6S3

ST25DVxxx Series 5.5 V 13.56 MHz Surface Mount Dynamic NFC/RFID Tag IC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 520mA
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Web Price
1
$1.20
50
$1.02
100
$0.995
250
$0.96
500+
$0.93
Product Variant Information section