text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64KC-IE8T3

ST25DV Series 13.56 MHz 64 kb EEPROM I2C Interface NFC/RFID Tag IC - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25DV64KC-IE8T3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1MHz
Supply Current: 510µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,860.00
USD
Quantity
Web Price
4,000+
$0.965
Product Variant Information section