text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3911B-AQFT

ST25R3911B Series 5.5 V 13.56 MHz SMT High performance HF reader- QFN-32

Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz/27.12MHz
Supply Current: 8.7mA
Supply Voltage: 2.4V to 5.5V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
3,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5.00
USD
Quantity
Web Price
1
$5.00
50
$3.97
100
$3.81
500
$3.47
1,500+
$3.25