text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25RU3993-BQFT

ST25RU3993: 3.6 V 960MHz UHF RFID Single Chip Reader EPC Class1 Gen2 Compatible

Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 960MHz
Supply Current: 180mA
Supply Voltage: 2.7V to 3.6V
Sensitivity: -90dBm
Frequency Range: 840MHz to 960MHz
Power Dissipation: 1.6W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
2,000
Factory Stock:Factory Stock:
0
Total
$13,940.00
USD
Quantity
Web Price
500+
$27.88