text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TA02K-PC6H5

ST25TA02K Series 5.5 V Read/Write Surface Mount RFID - DFN-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Supply Current: 64mA
Supply Voltage: 1.65V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Dimension: 1.8 x 1.5 x 0.55 mm
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$705.00
USD
Quantity
Web Price
5,000+
$0.141
Product Variant Information section