text.skipToContent text.skipToNavigation

Manufacturer Part #

T43O-F2C0

TWN4 5.5 V 120 mA 13.56 MHz MultiTech 3 RFID Reader (PCB)

ECAD Model:
Mfr. Name: ELATEC RFID Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC RFID Systems T43O-F2C0 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 120mA
Supply Voltage: 4.3V to 5.5V
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -45°C to +85°C
Dimension: 50 mm x 35 mm x 7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$127.05
USD
Quantity
Web Price
1
$127.05
3
$124.96
4
$124.41
10
$122.70
15+
$121.00
Product Variant Information section