text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5KL1YN-SMP

1YN Series 2.4 GHz 65 Mbps Surface Mount WLAN/Bluetooth Combo Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Murata LBEE5KL1YN-SMP - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 65Mbps
Frequency Range: 2400MHz to 2483.5MHz
Output Power: 17dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: SDIO/UART
Supply Voltage: 3V to 4.8V
Receiving Current: 47mA
Transmitting Current: 320mA
Operating Temperature: -30°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.83
USD
Quantity
Web Price
1
$10.83
4
$10.67
15
$10.52
25
$10.47
50+
$10.31
Product Variant Information section