text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-UWB-01E3

ultra-miniature balun for Wifi, Bluetooth and Sub-GHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
STMicroelectronics BAL-UWB-01E3 - Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 3GHz to 8GHz
Insertion Loss: 1.2dB
Operating Temperature: -40°C to +105°C
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Web Price
1
$0.59
20
$0.50
100
$0.45
500
$0.40
2,500+
$0.355
Product Variant Information section