text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-NRG-02J5

50 Ohm Ultra Thin Balun with Integrated Harmonic Filter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 1.35dB
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The BALF-NRG-02J5 from STMicroelectronics is a very thin balun which integrates a matching network and harmonics filter.

APPLICATIONS
• Wearable devices
• 2.45GHz radios

FEATURES
• 50Ω nominal input
• Low amplitude imbalance
• <1.2mm2 footprint
• <350μm profile after reflow

Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Web Price
1
$0.59
2
$0.52
5
$0.44
7+
$0.41
Product Variant Information section