text.skipToContent text.skipToNavigation

Manufacturer Part #

BALFHB-WL-01D3

928 MHz 14dB 50 Ohm Nominal Input / Conjugate Matched Balun - CSPBGA-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BALFHB-WL-01D3 - Technical Attributes
Attributes Table
Frequency Range: 862MHz to 928MHz
Insertion Loss: 1.6dB
Operating Temperature: -40°C to +105°C
Package Style:  CSPBGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,275.00
USD
Quantity
Web Price
5,000
$0.255
10,000
$0.25
15,000
$0.25
20,000
$0.245
25,000+
$0.24