text.skipToContent text.skipToNavigation

Manufacturer Part #

BALFLB-WL-08D3

balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 4 layers pcb

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BALFLB-WL-08D3 - Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 470MHz to 510MHz
Rated Power: 27dBm
Operating Temperature: -40°C to +105°C
Package Style:  CSPBGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Web Price
5,000
$0.25
10,000
$0.245
15,000
$0.245
20,000+
$0.24
Product Variant Information section