text.skipToContent text.skipToNavigation

Manufacturer Part #

DXP18BN5014HL

DXP18BN Series 200 Ohm 790 MHz 0603 (1608 Metric) Micro Chip Transformer

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 50Ω to 200Ω
Frequency Range: 470MHz to 790MHz
Rated Power: 20dBm
Insertion Loss: 1.2dB
Case Size: 0603 (1608 Metric)
CMRR: 25dB
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,575.00
USD
Quantity
Web Price
5,000+
$0.315
Product Variant Information section