text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0603A0902CSTR

CP0603 Series 0603 3 W 902 MHz Surface Mount Thin-Film Directional Coupler

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Min: 890MHz
Operating Frequency-Max: 915MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Web Price
3,000+
$0.31
Product Variant Information section