text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0603A0902HNTR

CP Series 0603 890 to 915 MHz SMT Thin-Film Directional Coupler

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Min: 890MHz
Operating Frequency-Max: 915MHz
Insertion Loss: 0.3dB
Return Loss: 25dB
Rated Power: 3W
Directivity: 26dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Web Price
3,000+
$0.225
Product Variant Information section