text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0805A0881EWTR

Thin-Film Directional Coupler 0881 MHz

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Directional
Operating Frequency-Min: 869MHz
Operating Frequency-Max: 894MHz
Insertion Loss: 0.85dB
Return Loss: -19dB
Rated Power: 3W
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405
Product Variant Information section