text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0805A0947ASTR

CP0805A0947ASTR

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Type: Directional
Operating Frequency-Min: 935MHz
Operating Frequency-Max: 960MHz
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Web Price
3,000+
$0.42
Product Variant Information section