text.skipToContent text.skipToNavigation

Manufacturer Part #

PC202052700AT001

2700 Mhz 18 db Isolation 0.25 db Loss 90° 30 W Hybrid Coupler

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Min: 2.1GHz
Operating Frequency-Max: 2.7GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,045.00
USD
Quantity
Web Price
500+
$2.09
Product Variant Information section