text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9010-1-EVB

9010 Programming/Evalation Board

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
CEL CMP9010-1-EVB - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CMP9010
Frequency: 2.4 GHz
Features & Applications

EVALUATION PLATFORM
 • SD Interface Board for Easy Evaluation and Development

HOST DRIVER SOURCE CODE
 • Linux/Android for MPU
 • Pre-tested and integrated in NXP’s iMX 6/7/8 SDKs, Others MPUs supported
 • FreeRTOS for MCU
 • Pre-tested and integrated in NXP’s
   RT1170/1064/1060/1050/1024/1020 SDKs

TOOLS AND SUPPORT
 • MCUXpresso IDE
 • Hardware Design Guide
 • CEL Software Repository


Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$66.15
USD
Quantity
Web Price
1
$66.15
3
$65.25
5
$64.84
20
$63.73
30+
$63.00
Product Variant Information section