text.skipToContent text.skipToNavigation

Manufacturer Part #

ENWF9408AZEF

PAN9028 Evaluation Kit, Including Wandboard with i.MX 6, Imaged SD Card, SD to M

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENWF9408AZEF - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: ENWF9408A1EF
Features & Applications
The PAN9028 is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic. This simplifies passing the certification process for PAN9028 customers enabling faster time-to-market. An optional integrated PMIC ensures that only one supply voltage is required for the otherwise necessary four different internal voltage levels. This greatly simplifies hardware design and reduces BOM costs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,464.70
USD
Quantity
Web Price
1
$307.59
2
$303.11
3
$300.51
4
$298.69
5+
$292.94
Product Variant Information section