text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB72013-433-KSF-C

Evaluation Board for MLX72013 433 Mhz FSK Transmitter

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis EVB72013-433-KSF-C - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: MLX72013
Frequency: 400-434 MHz
$Features & Applications

The EVB72013-433-FSK-C is a Evaluation board for MLX72013 designed to demonstrate the performance of the transmitter IC for conductive measurements.

The power amplifier is matched to 50 Ohms by means of a π-matching network to operate at a resonant frequency of 433 MHz.

Features:

  • Frequency range from 425 MHz to 445 MHz
  • Fully integrated PLL-stabilized VCO
  • Single-ended RF output
  • FSK via crystal pulling
  • Wideband FSK deviation possible
  • ASK/OOK via power amplifier modulation
  • Wide power supply range from 1.95 V to 5.5 V
  • Very low standby current
  • Low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Data rates from DC to 40 kbps
  • Adjustable output power range from -14 dBm to +11 dBm
  • Adjustable current consumption from 3.8 mA to 16.8 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • RF remote controls
  • Automatic meter reading (AMR)
  • Tire pressure monitoring systems (TPMS)
  • Remote keyless entry (RKE)
  • Alarm and security systems
  • Garage door openers
  • Home automation

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$57.75
USD
Quantity
Web Price
1
$57.75
3
$56.97
5
$56.61
20
$55.64
30+
$55.00
Product Variant Information section