text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB72015-433-FSK-C

Evaluation Board for TH72015 433 Mhz FSK Transmitter

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis EVB72015-433-FSK-C - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: TH72015
Frequency: 400-434 MHz
$Features & Applications

The EVB72015-433-FSK-C is a Evaluation board for TH72015 designed to demonstrate the performance of the transmitter. It comes with a 50 Ohm SMA connector. 

This board allows the user to setup an RF transmitter very easily. Alternatively a Loop Antenna on board can be requested.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -12 dBm to +10 dBm (Connector Board)
  • Adjustable effective radiated power (ERP) range from -24 dBm to -2 dBm (at antenna board)
  • Adjustable current consumption from 3.4 mA to 10.6 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • RF remote controls
  • Automatic meter reading (AMR)
  • Tire pressure monitoring systems (TPMS)
  • Remote keyless entry (RKE)
  • Alarm and security systems
  • Garage door openers
  • Home automation

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$58.80
USD
Quantity
Web Price
1
$58.80
3
$58.00
5
$57.64
20
$56.65
30+
$56.00
Product Variant Information section