text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB72015-434-FSK-C

Evaluation Board for TH72015 434 Mhz FSK Transmitter

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis EVB72015-434-FSK-C - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: TH72015
Frequency: 400-434 MHz
$Features & Applications

The EVB72015-434-FSK-C is a Evaluation board for TH72015 designed to demonstrate the performance of the transmitter with an on-board loop antenna.

This board allows the user to setup an RF transmitter very easily. Alternatively a 50 Ohm connector board can be requested.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -12 dBm to +10 dBm (Connector Board)
  • Adjustable effective radiated power (ERP) range from -24 dBm to -2 dBm (at antenna board)
  • Adjustable current consumption from 3.4 mA to 10.6 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • RF remote controls
  • Automatic meter reading (AMR)
  • Tire pressure monitoring systems (TPMS)
  • Remote keyless entry (RKE)
  • Alarm and security systems
  • Garage door openers
  • Home automation

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$58.07
USD
Quantity
Web Price
1
$58.07
3
$57.28
5
$56.92
20
$55.94
30+
$55.30
Product Variant Information section