text.skipToContent text.skipToNavigation

Manufacturer Part #

RYZ014A-NA-EVK

Evaluation Kit for RYZ014A Cat-M1 Module (North America Version)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Core Supported: RYZ014A
Features & Applications

LTE Cat-M1 Cellular IoT Module Evaluation Kit

Cellular modem evaluation kit based on RYZ014A LTE Cat-M1 Cellular IoT Module

The RYZ014A EVK provides everything needed to start evaluating LTE Cat-M1 technology: RYZ014A evaluation kit, USB cable, quick start guide and an invitation card to the portal site to manage the SIM card and data plan. The kit can then be operated from a PC and be driven through the defined AT commands set to connect to test equipment or to a commercial network.

Kit Contents
•RYZ014A Evaluation kit (RYZ014AAA)
•iBASIS SIM Card
•Needed cables (USB Cable, etc.)
•Power Supply Options: ◦North America Adapter (RYZ014A-NA-EVK)
◦World Adapter (RYZ014A-GB-EVK)

RYZ014A evaluation kit (RYZ014AAA): Usage and Possible Operations
•Connecting to a host PC (Windows / Linux) through an external Serial Terminal Emulator Software
•Sending AT commands to the kit
•Connecting the RYZ014A evaluation kit to a testing equipment
•Connecting the RYZ014A evaluation kit to a commercial network
•Sending data through PPP or through AT commands

Certifications
The RYZ014A evaluation kit meets the following certifications/standards. Refer to the RYZ014A evaluation kit documentation for disclaimer, precautions and more details on the certifications.

Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$250.00
USD
Quantity
Web Price
1+
$250.00
Product Variant Information section