text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12PL6E6327XTSA1

RF Switch IC GSM, LTE, W-CDMA SPDT 4 GHz 50 Ohm - TSLP-6-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 4GHz
Operating Frequency-Min: 30MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.77dB
Input Power: 35dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$2,610.00
USD
Quantity
Web Price
15,000+
$0.174