text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12SN6E6327XTSA1

BGSF12SN6 SPDT 6 GHz 0.65 dB SMT Wideband RF Switch - TSNP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Infineon BGS12SN6E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.05GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.65dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,905.00
USD
Quantity
Web Price
15,000+
$0.127
Product Variant Information section