text.skipToContent text.skipToNavigation

Manufacturer Part #

EC646

EtherChip 3 GHz 4.8 V Ultra Low Loss Shuntless SP4T RF Switch - LGA-10

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2304
Product Specification Section
KYOCERA AVX EC646 - Technical Attributes
Attributes Table
Operating Frequency-Max: 3000MHz
Operating Frequency-Min: 100MHz
RF Switch Type: SP4T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.33
USD
Quantity
Web Price
1
$1.33
15
$1.20
75
$1.13
300
$1.07
1,500+
$0.995