text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1509F-TE1

SPDT Switch GaAs MMIC, 2.5V - 5.5V Single Supply, MTP-6, Surface Mount

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 3GHz
Operating Frequency-Min: 0.05GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.8dB
Input Power: 31dBm
Package Style:  MTP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Web Price
3,000+
$0.795
Product Variant Information section