text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1516R-TE1

NJG1516R Series SPDT 3 GHz 0.8 dB GaAs MMIC Switch Surface Mount

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 3GHz
Operating Frequency-Min: 1GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.8dB
Input Power: 38dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,960.00
USD
Quantity
Web Price
2,000
$1.48
4,000
$1.20
6,000
$1.19
8,000+
$1.18
Product Variant Information section